text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

RC1206FR-07510KL

RC Series 1206 0.25 W 510 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Modell:
Herstellername: YAGEO
Standard Verpackungsart:
Product Variant Information section
Datencode: 2452
Product Specification Section
YAGEO RC1206FR-07510KL - Technische Eigenschaften
Attributes Table
Resistance: 510kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
10.000
Deutschland:
10.000
50.000
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
20 Wochen
Mindestbestellmenge:
5000
Verpackungseinheit:
5000
Summe
17,50 $
USD
Menge
Internetpreis
5.000
0,0035 $
20.000
0,0033 $
100.000
0,0032 $
200.000
0,0031 $
625.000+
0,003 $
Product Variant Information section