Hersteller Artikelnummer
5P35023B-000NLGI8
5P35023 Series VersaClock Programmable Clock Generator - VFQFPN-24
| | |||||||||||
| | |||||||||||
| Herstellername: | Renesas | ||||||||||
| Standard Verpackungsart: | Product Variant Information section Verfügbare PaketePaketmenge:2500 pro Reel Montagemethode:Surface Mount | ||||||||||
| Datencode: | |||||||||||
Renesas 5P35023B-000NLGI8 - Produktspezifikation
Versandinformationen:
ECCN:
PCN-Informationen:
Subject: Add Alternate Assembly Locations on Select VFQFPN PackagesDescription of Change:Renesas is adding JCET, China as an alternate Assembly location on select VFQFPN packages. The alternate assembly location is the current qualified location for Renesas. The material sets of the current and the alternate assembly locations are as shown in the below table. There will be changes in the material sets, equipment models and inspection items and sampling at the alternate location. The process flows are identical at all the qualified assembly locations.
This revised notice is to add additional part numbers to this change.Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.No change in the moisture sensitive level as a result of this change.
Produktstatus:
Renesas 5P35023B-000NLGI8 - Technische Eigenschaften
| Type: | Generator |
| Clock Input Frequency - Max: | 125MHz |
| Clock Output Frequency - Max: | 500MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Montagemethode: | Surface Mount |
Verfügbare Pakete
Paketmenge:
2500 pro Reel
Montagemethode:
Surface Mount