text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

S29GL512S11TFI010

GL-S Series 512 Mb 110 ns Parallel Surface Mount Flash - Nor Memory IC - TSOP-56

ECAD Modell:
Herstellername: Infineon
Standard Verpackungsart:
Product Variant Information section
Datencode: 2339
Product Specification Section
Infineon S29GL512S11TFI010 - Technische Eigenschaften
Attributes Table
Memory Density: 512Mb
Memory Organization: 32M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 32M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Paketstil:  TSOP-56
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
910
Deutschland:
910
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
10 Wochen
Mindestbestellmenge:
455
Verpackungseinheit:
455
Summe
2.857,40 $
USD
Menge
Internetpreis
91
6,28 $
910
6,25 $
1.365+
6,22 $
Product Variant Information section