text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

ATXMEGA64D3-MH

XMEGA Series 64 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64

ECAD Modell:
Herstellername: Microchip
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Microchip ATXMEGA64D3-MH - Technische Eigenschaften
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Paketstil:  QFN-64EP
Montagemethode: Surface Mount
Merkmale und Anwendungen
For reference, below are related products and accessories for Microchip ATXMEGA64D3-MH 8-bit
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
31.720
Standard-Hersteller-Lieferzeit:
4 Wochen
Mindestbestellmenge:
260
Verpackungseinheit:
260
Summe
1.110,20 $
USD
Menge
Internetpreis
260
4,27 $
520
4,23 $
780
4,21 $
1.040+
4,18 $
Product Variant Information section