text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

LTL-4231N

Green 3 mm 60° Tinted Diffused 5.6 mcd 2.1 V Through Hole LED

ECAD Modell:
Herstellername: LITEON
Standard Verpackungsart:
Product Variant Information section
Datencode: 2237
Product Specification Section
LITEON LTL-4231N - Technische Eigenschaften
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 574nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Paketstil:  T-1
Montagemethode: Through Hole
Merkmale und Anwendungen
The LTL-4231N is a 3 mm 60° Through Hole Tinted Diffused 12.6 mcd Green LED.

Features:

  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Pricing Section
Weltweiter Lagerbestand:
14.420
Deutschland:
14.420
31.000
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
12 Wochen
Mindestbestellmenge:
1000
Verpackungseinheit:
1000
Summe
29,00 $
USD
Menge
Internetpreis
1.000
0,029 $
4.000
0,0282 $
15.000
0,0274 $
40.000
0,0268 $
100.000+
0,0259 $
Product Variant Information section