Hersteller Artikelnummer
LTW-170ZDC
White 2 x 1.25 x 1.1 mm 130° Diffused 450 mcd 3.6 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Herstellername: | LITEON | ||||||||||
| Standard Verpackungsart: | Product Variant Information section Verfügbare PaketePaketmenge:3000 pro Reel Montagemethode:Surface Mount | ||||||||||
| Datencode: | |||||||||||
LITEON LTW-170ZDC - Produktspezifikation
Versandinformationen:
ECCN:
PCN-Informationen:
Description of change:In line with strategic growth, LITEON Technology Corporation has added an additional site (LITEON Thailand) to expand SMD capacity for improvement in manufacturing efficiency and delivery performance since 2020. There are no differences in materials used as compared to those of the currently approved LITEON SMD production line. With existing Tianjin, Changzhou factory and the additional Thailand factory, LITEON will continue to ensure better product quality, lead-time and delivery schedule to our customers. Classification of change:Production line expansion.
Subject: An additional manufacturing site for SMD ChipLED C150/C170/C171 product families in Thailand. Description of change: In line with strategic growth, Lite-On Technology Corporation will add an additional site (Lite-On Thailand) for improvement in manufacturing efficiency and delivery performance. There would be no differences in materials used as compared to that of the currently approved Lite-On SMD production line. Lite-On will continue to ensure better product quality, lead-time and delivery schedule to our customers. Reason for change: An additional manufacturing site for SMD ChipLED C150/C170/C171.
Produktstatus:
LITEON LTW-170ZDC - Technische Eigenschaften
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Diffused |
| Forward Voltage: | 3.6V |
| Forward (Drive) Current: | 100mA |
| Intensity: | 450mcd |
| Viewing Angle: | 130° |
| Rated Power: | 70mW |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -55°C to +105°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Montagemethode: | Surface Mount |
Verfügbare Pakete
Paketmenge:
3000 pro Reel
Montagemethode:
Surface Mount