text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1107BF180EQ

TL1107 Series SPST 0.05 A 12 V Top Rectangular Actuator Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1107BF180EQ - Technical Attributes
Attributes Table
Actuation Force: 1.76N
Actuator Style: Rectangular Button
Termination Style: PC Pin
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,900.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section