Référence fabricant
100SP1T1B1M2REH
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | E-Switch | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :96 par Bulk Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
E-Switch 100SP1T1B1M2REH - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Summary of ChangeTo ensure continued supply stability and long-term product sustainability amid ongoing global raw material market fluctuations, we are implementing a refinement to the gold plating specification used in the affected products.Description of ChangeWe will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. This refinement reflects our ongoing commitment to responsible materials management and resilient product design in response to higher gold market pricing.
Statut du produit:
E-Switch 100SP1T1B1M2REH - Caractéristiques techniques
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Material: | Gold Over Copper |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
Features:
- Up to 4 poles available
- Variety of switching functions
- Miniature
- Multiple actuator & bushing options
Applications:
- Telecommunications
- Instrumentation
- Networking
- Medical equipment
View the complete 100 family of Toggle Switches
Emballages disponibles
Qté d'emballage(s) :
96 par Bulk
Méthode de montage :
Through Hole