text.skipToContent text.skipToNavigation

Manufacturer Part #

FH33-40S-0.5SH(10)

40 Position SMT Horiziontal ZIF Connector

Modelo ECAD:
Nombre del Fabricante: Hirose Electric
Número de pieza del fabricante:
Product Variant Information section
Código de fecha:
Product Specification Section
Hirose Electric FH33-40S-0.5SH(10) - Caracteristicas Técnicas
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 1.2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide / Nylon
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Método de montaje: Surface Mount
Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
16 Weeks
Pedido mínimo:
5000
Múltiples de:
5000
Total
4.375,00 $
USD
Cantidad
Precio unitario
5.000+
0,875 $
Product Variant Information section