| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Average Rectified Current-Max
|
Peak Current-Max
|
Reverse Voltage-Max [Vrrm]
|
Reverse Current-Max
|
Forward Voltage
|
Diode Capacitance-Max
|
Reverse Recovery Time-Max
|
Thermal Resistance
|
Operating Temp Range
|
Leakage Current
|
Speed
|
Power Dissipation
|
Configuration
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.0156
9,000
$0.0152
15,000
$0.0151
60,000
$0.0146
90,000
$0.0143
|
8,214,000
Ready to Ship!
|
43 Weeks | 2423 | Reel | 200mA | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | -55°C to +150°C | 10µA | 255mW | Dual | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0146
9,000
$0.0142
15,000
$0.0141
60,000
$0.0137
90,000
$0.0134
|
3,756,000
Ready to Ship!
|
22 Weeks | 2518 | Reel | SOT-23 (SC-59,TO-236) | 0.2A | 0.6A | 40V | 200nA | 1V | 5pF | 5ns | 500°C/W | -55°C to +125°C | 0.2W | Dual | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000
$0.0198
|
3,588,000
Ready to Ship!
|
20 Weeks | 2452 | Reel | SOD-123 | 0.2A | 0.6A | 30V | 2µA | 1V | 10pF | 5ns | 200°C/W | -55°C to +125°C | 0.5W | Single | Surface Mount | |||
|
Qty
Unit Price
5,000
$0.016
15,000
$0.0156
25,000
$0.0154
50,000
$0.0152
100,000
$0.0148
|
3,160,000
Ready to Ship!
|
12 Weeks | 2446 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0148
90,000
$0.0145
|
2,505,000
Ready to Ship!
|
43 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 200mW | Surface Mount | |||||||||
|
Qty
Unit Price
7,500
$0.0397
15,000
$0.039
22,500
$0.0387
30,000
$0.0384
37,500
$0.0376
|
1,972,500
Ready to Ship!
|
6 Weeks | 2428 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0206
9,000
$0.0201
15,000
$0.0199
45,000
$0.0194
75,000
$0.019
|
1,884,000
Ready to Ship!
|
44 Weeks | 2421 | Reel | SOD-523 (SC-79) | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | 635°C/W | -55°C to +125°C | 2µA | 200mW | Single | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000
$0.0195
|
1,881,000
Ready to Ship!
|
44 Weeks | 2426 | Reel | SOD-523 (SC-79) | 200mA | 1A | 30V | 30µA | 0.5V | 200mW | Surface Mount | ||||||||
|
Qty
Unit Price
3,000
$0.019
9,000
$0.0186
15,000
$0.0183
45,000
$0.0179
75,000
$0.0175
|
1,452,000
Ready to Ship!
|
40 Weeks | 2402 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | ||||||||
Micro Commercial Components
SK310B Series 100 V 3 A Surface Mount Small Signal Schottky Diode - DO-214AA
|
Qty
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000
$0.04
|
1,329,000
Ready to Ship!
|
15 Weeks | 2446 | Reel | SMB (DO-214AA) | 3A | 100A | 100V | 500µA | 850mV | Surface Mount | ||||||||
|
Qty
Unit Price
3,000
$0.0084
12,000
$0.0081
30,000
$0.0079
75,000
$0.0077
120,000
$0.0074
|
1,143,000
Ready to Ship!
|
22 Weeks | 2442 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 0.6A | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||||
Micro Commercial Components
SD103AWS Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-323
|
Qty
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000
$0.02
|
1,110,000
Ready to Ship!
|
22 Weeks | 2446 | Reel | SOD-323 | 350mA | 1.5A | 40V | 5µA | 0.6V | 400mW | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.0103
9,000
$0.0099
30,000
$0.0095
60,000
$0.0094
120,000
$0.009
|
1,059,000
Ready to Ship!
|
24 Weeks | 2443 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 0.6A | 30V | 2µA | 0.8V | 10pF | 5ns | 500°C/W | -55°C to +125°C | 250mW | Dual | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0506
6,000
$0.0498
9,000
$0.0493
15,000
$0.0487
30,000
$0.0474
|
948,000
Ready to Ship!
|
N/A | 2536 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | -55°C to +150°C | 0.25W | Dual | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000
$0.033
|
915,000
Ready to Ship!
|
12 Weeks | 2607 | Reel | SOD-323F (SC-90) | 0.2A | 1A | 40V | 10µA | 0.55V | Single | Surface Mount | ||||||||
|
Qty
Unit Price
3,000
$0.087
6,000
$0.0855
9,000
$0.0846
12,000
$0.084
15,000
$0.082
|
810,000
Ready to Ship!
|
26 Weeks | 2523 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
|
Qty
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000
$0.0164
|
741,000
Ready to Ship!
|
43 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 225mW | Surface Mount | |||||||||
|
Qty
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0148
90,000
$0.0145
|
639,000
Ready to Ship!
|
43 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | 508°C/W | -55°C to +125°C | 2µA | 225mW | Dual | Surface Mount | |||
|
Qty
Unit Price
500
$0.0352
1,500
$0.0343
4,000
$0.0335
10,000
$0.0328
25,000
$0.0313
|
633,000
Ready to Ship!
|
41 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | 30V | 200nA | 0.52V | 200mW | Surface Mount | ||||||||||
Diodes Incorporated
SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-323
|
Qty
Unit Price
3,000
$0.0362
9,000
$0.0353
12,000
$0.035
30,000
$0.0343
45,000
$0.0336
|
465,000
Ready to Ship!
|
40 Weeks | 2516 | Reel | SOD-323 | 100mA | 1A | 45V | 1µA | 370mV | 200mW | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000
$0.0255
|
420,000
Ready to Ship!
|
44 Weeks | 2514 | Reel | SOD-523 (SC-79) | 30mA | 500mA | 40V | 0.5µA | 0.28V | 200mW | Surface Mount | ||||||||
Diodes Incorporated
SD103AW Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123
|
Qty
Unit Price
3,000
$0.0318
9,000
$0.031
12,000
$0.0308
30,000
$0.0301
45,000
$0.0295
|
417,000
Ready to Ship!
|
40 Weeks | 2508 | Reel | SOD-123 | 350mA | 1.5A | 40V | 5µA | 0.6V | 400mW | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0148
90,000
$0.0145
|
408,000
Ready to Ship!
|
43 Weeks | 2514 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 200mW | Surface Mount | |||||||||
|
Qty
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000
$0.0195
|
405,000
Ready to Ship!
|
44 Weeks | 2519 | Reel | SOD-523 (SC-79) | 200mA | 1A | 30V | 30µA | 0.5V | 200mW | Surface Mount | ||||||||
Diodes Incorporated
BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363
|
Qty
Unit Price
3,000
$0.0198
9,000
$0.0193
15,000
$0.0191
45,000
$0.0186
75,000
$0.0182
|
381,000
Ready to Ship!
|
40 Weeks | 2303 | Reel | SOT-323 (SC-70) | 100mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount |
Added to Your Shopping Cart