Manufacturer Part #
YC164-JR-13100RL
YC Series 4 Elements 100 Ohm ±5 % Case 4 x 1206 SMT Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Nombre del Fabricante: | YAGEO | ||||||||||
| Número de pieza del fabricante: | Product Variant Information section Embalajes disponiblesCant. de paquetes:20000 por Reel Método de montaje:Surface Mount | ||||||||||
| Código de fecha: | |||||||||||
YAGEO YC164-JR-13100RL - Especificaciones de producto
Información de envío:
ECCN:
Información del CP:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
Estado del producto:
YAGEO YC164-JR-13100RL - Caracteristicas Técnicas
| No of Elements: | 4 |
| Resistance: | 100Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.0625W |
| Voltage Rating: | 50V |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Terminal Pitch: | 0.8mm |
| Case Size: | 1206 (3216 Metric) |
| No of Pins: | 8 |
| Dimension: | L 3.2mm x W 1.6mm x H 0.6mm |
| Método de montaje: | Surface Mount |
Embalajes disponibles
Cant. de paquetes:
20000 por Reel
Método de montaje:
Surface Mount