text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT573PW,118

74HCT Series 5.5 V 3-State Octal D-Type Transparent Latch - TSSOP-20

Modelo ECAD:
Nombre del Fabricante: Nexperia
Número de pieza del fabricante:
Product Variant Information section
Código de fecha: 2504
Product Specification Section
Nexperia 74HCT573PW,118 - Caracteristicas Técnicas
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 35ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Estilo de empaquetado:  TSSOP-20
Método de montaje: Surface Mount
Características y aplicaciones

The 74HCT573PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HC573; 74HCT573 has octal D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable (LE) input and an output enable OEinput are common to all latches. When LE is HIGH, data at the Dn inputs enter the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes.

Features:

  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors and microcomputers
  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to 74HC563; 74HCT563 and 74HC373; 74HCT373
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel from -40 Cel +125 Cel

 

 

Pricing Section
Stock global:
7.500
Alemania:
7.500
215.000
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
N/A
Pedido mínimo:
2500
Múltiples de:
2500
Total
762,50 $
USD
Cantidad
Precio unitario
2.500
0,305 $
5.000+
0,30 $
Product Variant Information section