text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C01-RMN6TP

M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2623
Product Specification Section
STMicroelectronics M24C01-RMN6TP - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$182.75
USD
Quantity
Unit Price
2,500
$0.0731
5,000
$0.0717
7,500
$0.0709
10,000+
$0.0699