text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R3235FM2IH0

MX25R Series 32 Mb (x 1/x 2/x 4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Macronix MX25R3235FM2IH0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
920
USA:
920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
30
$1.41
75
$1.39
200
$1.37
400+
$1.34
Product Variant Information section