text.skipToContent text.skipToNavigation

Référence fabricant

NB6L14MMNG

NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NB6L14MMNG - Caractéristiques techniques
Attributes Table
Type: Differential
Clock Input Frequency - Max: 3GHz
Supply Voltage-Nom: 3.3V
Style d'emballage :  QFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NB6L14MMNG is a differential 1:4 CML clock or data fanout buffer with an input clock frequency of 3.0 GHz, available in a QFN-16 package.

The 1:4 fanout design was optimized for low output skew applications.

Features:

  • Input Clock Frequency > 3.0 GHz
  • Input Data Rate > 2.5 Gb/s
  • < 20 ps Within Device Output Skew
  • 350 ps Typical Propagation Delay
  • 90 ps Typical Rise and Fall Times
  • Differential CML Outputs, 340 mV Amplitude, Typical
  • CML Mode Operating Range: VCC = 2.375 V to 3.63 V with GND = 0 V
  • Internal Input and Output Termination Resistors, 50 
  • VREFAC Reference Output Voltage
  • -40°C to +85°C Ambient Operating Temperature
  • Available in 3 mm x 3 mm 16 Pin QFN
  • These are Pb-Free Devices
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
123
Multiples de :
123
Total 
1 097,16 $
USD
Quantité
Prix unitaire
123
$8.92
246
$8.87
369
$8.84
492+
$8.81
Product Variant Information section