Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
MIC5320-JGYML-TR
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
5000 par Reel
MLF-6
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 113261 ***Description of Change: Qualification of ATP7 as an additional assembly site for selected MIC5320, MIC5301, and MIC5321 device families available in 6L WDFN (1.6x1.6x0.8mm) package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying ATP7 as an additional assembly site.Estimated Qualification Completion Date: December 2025Revision History: May 29, 2025: Issued initial notification.September 4, 2025: Re-issued Initial Notification to update Die Attach material to ATB-F125E to CDF215.
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change: Qualification of ATP7 as an additional assembly site for selected MIC5320, MIC5301, and MIC5321 device families available in 6L WDFN (1.6x1.6x0.8mm) package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying ATP7 as an additional assembly site.Estimated Qualification Completion Date: December 2025
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Statut du produit:
The MIC5320 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics. It is ideal for general purpose/ digital applications which require high power supply ripple rejection (PSRR) >65dB, eliminating the need for a bypass capacitor and providing two enable pins for maximum flexibility. The MIC5320 integrates two high performance; 150mA ULDOs into a tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF® package, which provides exceptional thermal package characteristics.
The MIC5320 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications.
Features:
Applications:
View complete family of MIC5320 Linear Regulator
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.