text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCUP-80005/R

CAT5e 26 AWG Unshielded Red 0.5 Meter UTP Patch Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCUP-80005/R - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 0.5m
Shielding: No
Color: Red
No of Rows: 1
No of Positions: 8
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
400
$1.83
800+
$1.80
Product Variant Information section