text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB226M010SNJ

Tantalum Capacitors 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJB226M010SNJ - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.4Ω
Leakage Current: 2.2µA
Dissipation Factor: 6%
Ripple Current: 188mA
Operating Temp Range: -55°C to +125°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
8,000+
$0.255
Product Variant Information section