ABL-8.000MHZ-B2 in Bag by Abracon | Quartz | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ABL-8.000MHZ-B2

ABL Series 8 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Abracon ABL-8.000MHZ-B2 - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Méthode de montage : Through Hole
Fonctionnalités et applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49S series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49S is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49S can serve as a low cost solution in virtually any application or market. 

The HC49S is available in through hole packaging only.  For surface mount please see the HC49SD series.

The ABL-8.000M-B2 is a 8.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
200
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
143,00 $
USD
Quantité
Prix unitaire
1
$0.152
150
$0.149
400
$0.146
1 000
$0.143
2 500+
$0.138
Product Variant Information section