text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3AS03LJGXUMA1

ICE3AS03LJG Series 25 V 75% Off-Line SMPS Current Mode Controller - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Infineon Technologies ICE3AS03LJGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 25V
Duty Cycle-Max: 75%
Supply Current: 2.5mA
Switching Frequency-Max: 108kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.46
7,500+
$0.455
Product Variant Information section