text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2222M35Y5US6UL7

VY2 Series Ø9x5 mm 2200 pF 440/300 VAC ±20 % Y5U LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2222M35Y5US6UL7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 7.5mm
Dimension: T  5mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
5,000
$0.102
15,000
$0.0996
25,000+
$0.0972
Product Variant Information section