text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-VL53L9

VL53L9CX for STM32 Nucleo ToF 3D 5cm - 9m 1.2 - 3.3 V Sensing Evaluation board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-VL53L9 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: VL53L9CX
Supply Voltage: 1.2V to 3.3V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$67.95
USD
Quantity
Unit Price
1
$67.95
4
$67.08
15
$66.27
40
$65.68
100+
$64.71
Product Variant Information section