text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS160U

STPS16 Series Single Power 1 A 0.57 V Schottky Rectifier SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
STMicroelectronics STPS160U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS160U is a single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Very small conduction losses
  • Avalanche capability specified
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$154.75
USD
Quantity
Unit Price
2,500
$0.0619
7,500
$0.0603
12,500
$0.0596
25,000
$0.0586
50,000+
$0.0571
Product Variant Information section