text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN5551GTA

ZXTN5551G Series 160 V 600 mA NPN High Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ZXTN5551GTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The ZXTN5551GTA is an NPN voltage transistor with a collector to emitter voltage of 160 V. Available in surface mount SOT-223 package.

Features:

  • BVCEO > 160 V
  • BVEBO > 6 V
  • IC = 600 mA Continuous Collector Current
  • Low Saturation Voltage (150 mV max @10 mA)
  • hFE specified up to 50mA for a high gain hold up
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • High Voltage Amplification

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$112.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
5,000
$0.109
15,000
$0.107
25,000+
$0.105