text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4015SSSQ-13

P-Channel 40 V 11 mOhm SMT Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP4015SSSQ-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 1.45W
Qg Gate Charge: 47.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 9.1A
Turn-on Delay Time: 13.2ns
Turn-off Delay Time: 302.7ns
Rise Time: 10ns
Fall Time: 137.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 4234pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,325.00
USD
Quantity
Unit Price
2,500+
$1.73
Product Variant Information section