text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9520PBF

Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Vishay IRF9520PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 18nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
800
Singapore:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$89.50
USD
Quantity
Unit Price
50
$1.79
150
$1.76
500
$1.74
1,000
$1.73
2,000+
$1.70
Product Variant Information section