text.skipToContent text.skipToNavigation

Manufacturer Part #

F0402G0R10FNTR

Accu-Guard® II Low Current – Miniature 0402 Size

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX F0402G0R10FNTR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.1A
Resistance: 2.4Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: Red
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
5,000
$0.34
10,000+
$0.335