text.skipToContent text.skipToNavigation

Manufacturer Part #

RBE-025-UB5S-CT

PWR / Flyback / 6.9µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
RECOM RBE-025-UB5S-CT - Technical Attributes
Attributes Table
Output Voltage: 5V
Input Voltage: 9V to 36V
Inductance: 6.86µH
Turns Ratio: 1:1.75:1:1.75:1:2.25
Operating Temp Range: -40°C to +125°C
Length: 16.5mm
Width: 15.5mm
Height - Max: 7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.90
USD
Quantity
Unit Price
10
$3.38
20
$3.34
50
$3.30
125
$3.25
200+
$3.19
Product Variant Information section