text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB75W-Q48-S5

VHB75W Series 75 W Single Output 5 V 15 A DC-DC Isolated Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHB75W-Q48-S5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 5V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
48
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,471.68
USD
Quantity
Unit Price
12+
$93.16
Product Variant Information section