text.skipToContent text.skipToNavigation

Manufacturer Part #

1609112-2

C Series DPST / Pre-Wire 10 A 250 V Snap In Mount Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1609112-2 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Female
Termination Style: Snap-In
Mounting Method: Snap Mount
Features & Applications

The 1609112-2 is a EMI/RFI Filter Power Entry 10 Amp 250 Volt Snap In Mount.Two function power entry module combining a DPST switch and an IEC 60320-1 inlet. Available with or without a shielded general purpose or medical grade filter Two element circuit provides enhanced EMI attenuation Reduce OEM wiring time with optional pre–connected line and switch terminals.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • Series = C (1-10 Amp)
  • Filtered = No
  • Type of Connector = IEC 320/C-14

Electrical Characteristics:

  • Current Rating (A) = 10
  • Voltage = (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.4
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.25
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$336.42
USD
Quantity
Unit Price
1
$8.21
5
$8.10
20
$8.01
50
$7.94
125+
$7.82
Product Variant Information section