text.skipToContent text.skipToNavigation

Manufacturer Part #

KG10.6101.105

KG Series 250 V 10 A 3 Position Snap In C14 Inlet IP40 Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER KG10.6101.105 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$934.00
USD
Quantity
Unit Price
20+
$23.35
Product Variant Information section