text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ576-1A-24D

AZ576 Series 20 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ576-1A-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 1.44kΩ
Switching Voltage: 30V
Rated Power: 0.4W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
20
$1.60
60
$1.58
100
$1.57
200
$1.55
400+
$1.52
Product Variant Information section