text.skipToContent text.skipToNavigation

Manufacturer Part #

1825010-2

2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825010-2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.4A
Contact Material: Gold
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
255
Multiple Of:
51
Total
$2,310.30
USD
Quantity
Unit Price
51+
$9.06
Product Variant Information section