text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3302BF130QJ

TL3302 Series SPST 1.3 N Rectangular Button Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3302BF130QJ - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: J-Bend
Dimension: L  6mm x W  3.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
1,800+
$0.43
Product Variant Information section