text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-55230K-C1-R0

23 x 23 x 14.5 mm 9.5° C/W Black Anodized Cross-Cut Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-55230K-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 9.5°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  14.5mm x L  23mm x W  23mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
4
$7.40
10
$7.33
25
$7.27
40
$7.23
100+
$7.14
Product Variant Information section