text.skipToContent text.skipToNavigation

Manufacturer Part #

770252-1

Universal MATE-N-LOK II 24-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770252-1 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 770252-1 is a Universal Mate-N-Lok II Pre-Tin 24-18 AWG Split Pin Contact in a package of Bag.

Features:

  • Applies to Wire/Cables
  • Pin Contact Type Product
  • Wire/Cables type is Discrete Type
  • Universal MATE-N-LOK II Product Line
  • Crimp Contact Termination Type
  • Pre-Tin Contact Plating, Mating Area, Material
  • Packaging Method = Loose Piece

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Unit Price
10,000+
$0.174
Product Variant Information section