text.skipToContent text.skipToNavigation

Manufacturer Part #

206837-1

CPC Series 1 Free Hanging Plug 24 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TE Connectivity 206837-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 24
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Voltage Rating: 250V
Current Rating: 13A
Shell Size: 13
Operating Temp Range: -55°C to +105°C
Features & Applications

The 206837-1 is a part of CPC series free hanging plug circular plastic connector.

Features:

  • Product Type Features:
    • Connector Type = Housing
    • Mount = Free Hanging
    • Mount Angle = Straight
    • Shell Size = 23
    • Shell Type = All Plastic
    • Product Series = Series 1
    • Thread Size = 1-3/8 - 18 UNEF-2A
  • Mechanical Attachment:
    • Mating Retention Type = Threaded Coupling
    • Keying = A
  • Body Features:
    • Number of Positions = 24
    • Number of Signal Positions = 24
  • Contact Features:
    • Contact Type = Socket
    • Reverse Gender = Standard
  • Housing Features:
    • Connector Style = Plug
    • Mating Alignment Type = Keyed
    • Housing Material = Nylon 6/6 GF
    • Housing Color = Black
    • UL Flammability Rating = UL 94V-0 

 

 

Pricing Section
Global Stock:
3,707
USA:
3,707
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
3
$7.50
10
$7.43
30
$7.36
75
$7.31
200+
$7.21
Product Variant Information section