text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104069-6

AMPMODU 40 Position 1.27 mm Dual Row Through-Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
TE Connectivity 5-104069-6 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-104069-6 is a AMPMODU 40 Position Through-Hole Dual Right Angle .050 x .100 Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 40
  • Number of Rows are 2
  • Shrouded

View the 5-104069 series of Header

Pricing Section
Global Stock:
1,439
USA:
1,439
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.12
USD
Quantity
Unit Price
16
$10.57
32
$10.51
64
$10.44
80
$10.42
240+
$10.30
Product Variant Information section