text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640442-4

MTA-100 4 Position Single Row 2.54 mm Pitch 26 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-640442-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

MTA-100 are 2.54 [.100] centerline connectors 2-28 position, which accept discrete and ribbon cable wire sizes ranging from 22-28 AWG with maximum insulation diameter of 1.52 [.060] for discrete single wires and 1.27 [.050] for mass termination of ribbon cable.

The housings are available in 2 primary types closed end and feed through, each type is available with or without polarizing tabs. Each base number of the connector is based on type and wire gauge.

The IDC wire slot accepts tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation for 22-28 AWG and stranded wire (19 strands) for 22-24 AWG

Only 1 wire can be terminated in each IDC contact slot. The connector housing is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of 2.54 [.100] centerline headers complete the line and are available in straight or right angle post, in flat, polarized-or friction lock styles. Unshrouded headers are available in 2-28 positions and shrouded headers are available in 2-14 positions.

Connectors and unshrouded headers are end to end stackable, connectors are available in closed end and feed through (daisy chain) configurations. Connector housings have locking ramps and are available with and without polarizing tabs, molded ribs prevent reverse mating.

Contacts are preloaded in the housings and are slotted for IDC termination, contacts are lubricated to prevent fretting corrosion.

Benefits derived from the MTA system include one step assembly, no wire stripping, no contact damage, reduced wiring errors, simple tooling and simple maintenance and repair. All connectors are UL and CSA approved.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.155
7,500
$0.153
12,500+
$0.15