text.skipToContent text.skipToNavigation

Manufacturer Part #

PO(M2)-A-JJ-1500

Jack, 6.0 GHz, 1 Pos., 50 cycles, V.S.W.R 1.4 Max.

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Hirose Electric PO(M2)-A-JJ-1500 - Technical Attributes
Attributes Table
Adapter Type: Jack to Jack
Gender: Female to Female
Impedance: 50Ω
Style: Straight
Frequency-Max: 6GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$601.50
USD
Quantity
Unit Price
50
$12.03
100
$11.95
150+
$11.88
Product Variant Information section