text.skipToContent text.skipToNavigation

Manufacturer Part #

CPB206SDR00

6 Rectangular Connectors - Housings Receptacle Natural 0.079 (2.00mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CPB206SDR00 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Mating Type: Friction Lock
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
4,000+
$0.255
Product Variant Information section