text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

PX0675/PC

3 Position 250V 10A Receptacle Female Socket IEC 320-2-2/F Power Entry Connector

ECAD Modell:
Herstellername: Bulgin
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Bulgin PX0675/PC - Technische Eigenschaften
Attributes Table
Connector Style: IEC 320-2-2/F
Gender: Female
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Socket
Mounting Style: Screw Mount
Fused: No
Operating Temp Range: -40°C to +70°C
Material: Nylon
Montagemethode: Panel Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
20 Wochen
Mindestbestellmenge:
200
Verpackungseinheit:
200
Summe
418,00 $
USD
Menge
Internetpreis
1
2,20 $
25
2,15 $
75
2,12 $
200
2,09 $
500+
2,04 $
Product Variant Information section