text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1J151Q

EEV-FK Series 63 V 150 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Panasonic Industry EEV-FK1J151Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 800mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
200
$0.565
600
$0.55
2,000
$0.54
3,000+
$0.53
Product Variant Information section