text.skipToContent text.skipToNavigation

Manufacturer Part #

EHBSA035M2211010T

EHBSA Series 220 uF ±20 % 35 V 10 x 10.2 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Eaton EHBSA035M2211010T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 77µA
Ripple Current: 2.8A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,500+
$0.40
Product Variant Information section