text.skipToContent text.skipToNavigation

Manufacturer Part #

KGM15BR50J475KT

Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
KYOCERA AVX KGM15BR50J475KT - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.80
USD
Quantity
Unit Price
4,000
$0.0942
8,000
$0.0926
12,000
$0.0917
16,000
$0.091
20,000+
$0.089
Product Variant Information section