text.skipToContent text.skipToNavigation

Manufacturer Part #

MBASG168AB7105KTNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 1uF 10% X7R AEC-Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TAIYO YUDEN MBASG168AB7105KTNA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
4,000
$0.118
8,000
$0.117
12,000
$0.116
16,000+
$0.115
Product Variant Information section