text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASA32MAB5227MPNDT1

(S)General Equipment(Incl. Mobile Devices)

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TAIYO YUDEN MSASA32MAB5227MPNDT1 - Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,660.00
USD
Quantity
Unit Price
1,000+
$2.66
Product Variant Information section