text.skipToContent text.skipToNavigation

Manufacturer Part #

CB167I0104JBC

CB Series 400 V 0.1 uF ±5 % Metallized Polyethylene Naphthalate Film Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB167I0104JBC - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.1µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Height - Max: 4mm
Dimension: L  10.5mm x W  7.6mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,739.00
USD
Quantity
Unit Price
1,100+
$2.49
Product Variant Information section