Manufacturer Part #
ECQ-E2103KB3
ECQE(B) Series Ø 7.9 x 4.2 x 7.1 mm 250 V 0.01 uF ±10 % Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2103KB3 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.01µF |
| Rated Voltage: | 250V |
| Rated Voltage (VAC): | 125VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 9000MΩ |
| Dissipation Factor: | 1% |
| Height - Max: | 7.1mm |
| Dimension: | L 7.9mm x W 4.2mm x H 12.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0928
4,000
$0.0911
6,000
$0.0901
8,000
$0.0894
10,000+
$0.0873
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole