text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA474M025RNJ

TAJ Series 0.47 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2522
Product Specification Section
KYOCERA AVX TAJA474M025RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.47µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24